The FOURRAY FOLC-135-M1-S-Q-LC-P is a 140-position, 4-row shrouded header with a 1.27mm pitch. It features a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. The header is designed for surface mount and through-hole mounting and is RoHS compliant.
Samtec FOLC-135-M1-S-Q-LC-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FOURRAY™ FOLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FOLC-135-M1-S-Q-LC-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.