The FOLC-145-01-P-Q-LC is a gold-plated connector with a 1.27mm pitch and 4 rows of 180 contacts. It is available in bulk packaging and features solder termination. The connector is not radiation hardened and is compliant with RoHS regulations.
Samtec FOLC-145-01-P-Q-LC technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 180 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.