This Samtec FOURRAY FOLC series header features a 180-position, 4-row shrouded female socket design with a 0.64mm pitch. It is suitable for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The header is made from copper with a gold plating and gold contact finish. It is RoHS compliant and has a UL94 V-0 flammability rating.
Sign in to ask questions about the Samtec FOLC-145-02-SM-Q-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FOLC-145-02-SM-Q-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FOURRAY™ FOLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FOLC-145-02-SM-Q-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.