Sign in to ask questions about the Samtec FOLC-145-L1-L-Q-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FOLC-145-L1-L-Q-LC technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 180 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2.6/ContactA |
| Max Voltage Rating | 230VDC|165VAC |
| Height | 4.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FOLC-145-L1-L-Q-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.