Conn Socket Strip SKT 180 POS 1.27mm Solder ST Thru-Hole Tube
Samtec FOLC-145-L1-P-Q-LC technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 180 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.