This Samtec FOURRAY FOLC header features 180 female socket contacts with a gold finish, arranged in a 4-row configuration with a 1.27mm pitch. It is designed for through-hole mounting and has a maximum operating temperature of 125°C. The header is made of copper with a gold plating and is rated to UL94 V-0 for flammability. It is also RoHS compliant and available in rail or tube packaging.
Sign in to ask questions about the Samtec FOLC-145-L4-S-Q-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FOLC-145-L4-S-Q-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FOURRAY™ FOLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FOLC-145-L4-S-Q-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.