
This 200-position, 4-row female socket header features a gold-plated copper contact with a square shape and a black polymer insulation. It is rated for operation between -55°C and 125°C and is available in a rail/tube packaging. The header is suitable for surface mount and through-hole mounting and is not radiation hardened. It is not RoHS compliant.
Samtec FOLC-150-M1-S-Q-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FOURRAY™ FOLC |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec FOLC-150-M1-S-Q-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.