
The FOURRAY FOLC-150-M1-S-Q-P-TR is a surface mount female socket connector with 200 positions and 4 rows. It features a gold-plated copper contact with a square shape and a flammability rating of UL94 V-0. The connector is rated for operation between -55°C and 125°C and is available in tape and reel packaging.
Samtec FOLC-150-M1-S-Q-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FOURRAY™ FOLC |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec FOLC-150-M1-S-Q-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.