
This female socket header features 200 positions in a 4-row arrangement with a 1.27mm pitch. It is designed for surface mount and through hole applications and is constructed with copper contacts plated with gold. The header has a flammability rating of UL94 V-0 and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Samtec FOLC-150-M2-SM-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FOLC-150-M2-SM-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FOURRAY™ FOLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FOLC-150-M2-SM-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.