10-position, 2-row right-angle wire-to-board header with a 1.27mm pitch. Features male pin contacts with gold plating over bronze, offering a square contact shape. Rated for 1.75A maximum current and operates between -55°C and 125°C. The black polymer housing and insulation ensure durability, with solder termination for secure connections. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Samtec FSH-105-04-F-DH-SL-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 11.79mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 11.43mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FSH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
