This 70-contact, 2-row through-hole header features gold plating and a 1.27mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a high-density, reliable connection is required.
Checking distributor stock and pricing after the page loads.
Samtec FSH-135-04-F-RA-SL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.