Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FSH-135-04-L-RA-SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FSH-135-04-L-RA-SL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSH |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec FSH-135-04-L-RA-SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.