This 20-position, 2-row surface mount header features gold contact plating and a solder termination. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a 1mm pitch and is available in a shrouded or unshrouded configuration.
Samtec FSI-110-03-G-D-E-AD-SD-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FSI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FSI-110-03-G-D-E-AD-SD-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.