
The FSI-110-03-G-D-E-AT-K-TR is a 20-position, 2-row surface mount connector with a 1mm pitch and gold contact plating. It features 20 contacts and is compliant with RoHS regulations. This connector is part of the FSI series and is suitable for surface mount applications.
Samtec FSI-110-03-G-D-E-AT-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FSI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FSI-110-03-G-D-E-AT-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
