
This 20-position, 2-row, 1mm pitch surface mount header features gold contact plating and is RoHS compliant. It has a solder termination and is designed for surface mount applications. The header is available from Samtec, a reputable manufacturer.
Samtec FSI-110-03-G-D-E-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FSI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FSI-110-03-G-D-E-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.