
This 40-contact, 2-row, straight shrouded header features a 1mm pitch and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of copper with a gold plating and is packaged in a rail or tube format. It is not RoHS compliant.
Samtec FSI-120-06-LTL-D-AB technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.02mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec FSI-120-06-LTL-D-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.