The Samtec FSI-130-03-G-S-AD-K-TR is a one piece board stacker with 30 HDR contacts, a terminal pitch of 1mm, and a surface mount termination method. It has a maximum operating temperature range of -55 to 125°C. The stacker is designed for surface mount applications and has a height of 11.4mm. It is suitable for use in a variety of electronic assemblies and can handle a maximum current rating of 1 amp per contact.
Checking distributor stock and pricing after the page loads.
| Type | One Piece Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Height | 11.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |