
The FSI-130-03-G-S-E-AD-TR is a one piece board stacker from Samtec, featuring 30 HDR contacts with a 1mm pitch and 1 row configuration. It is designed for surface mount applications and can operate between -55°C and 125°C. The stacker has a maximum current rating of 1 amp per contact and a height of 11.4mm. It is suitable for use in a variety of electronic assemblies and is available from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FSI-130-03-G-S-E-AD-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | One Piece Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Height | 11.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec FSI-130-03-G-S-E-AD-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.