
This 80-position 2-row male header features a 1mm pitch and solder termination. The contacts are plated with gold for reliable connections. The header is available in rail or tube packaging and is compliant with RoHS regulations. It is designed for surface mount applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSI |
| Termination | Solder |
| RoHS | Compliant |