
This 80-position, 2-row surface mount connector features a 1mm pitch and gold plating. It is available in rail or tube packaging and is compliant with RoHS regulations. The connector is part of the FSI series and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FSI-140-03-G-D-M-AB-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FSI-140-03-G-D-M-AB-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.