
The Samtec FSI-140-06-L-D-AB-P-TR is a one piece board stacker with 80 HDR contacts, a terminal pitch of 1mm, and 2 rows. It features a straight body orientation and is designed for surface mount applications. The component operates between -55°C and 125°C and has a maximum current rating of 1A per contact. The stacker is 6.89mm in height and is terminated through soldering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FSI-140-06-L-D-AB-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | One Piece Board Stacker |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Height | 6.89mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec FSI-140-06-L-D-AB-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.