The FSI-140-06-S-D-E is a one piece board stacker from Samtec, featuring 80 HDR contacts with a terminal pitch of 1mm. It has a straight body orientation and is designed for surface mount applications. The component has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1 amp per contact. It is available in a surface mount package.
Samtec FSI-140-06-S-D-E technical specifications.
| Type | One Piece Board Stacker |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Height | 6.89mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec FSI-140-06-S-D-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.