Sign in to ask questions about the Samtec FT5-15-01.0-L-DV-TH-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FT5-15-01.0-L-DV-TH-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FT5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FT5-15-01.0-L-DV-TH-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
