
This Samtec FT5-15-03.0-L-DV-TH-P-TR is a 30-position, 2-row surface mount header with a 0.5mm pitch and 30 contacts. It features a bronze contact material with gold plating and a male gender. The header is designed for surface mount applications and is available in a cut tape packaging. It is compliant with RoHS regulations and is suitable for use in a variety of electronic assemblies.
Samtec FT5-15-03.0-L-DV-TH-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FT5 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
