
High-speed male header with 60 contacts arranged in a single row, featuring a 0.5mm pitch. Contacts are constructed from bronze with gold plating for optimal conductivity. Designed for right-angle surface mount termination with a solder connection. Packaged on tape and reel for efficient automated assembly.
Sign in to ask questions about the Samtec FT5-30-01-L-RA-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FT5-30-01-L-RA-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 60 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FT5-30-01-L-RA-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.