
Conn Stacking HDR 5.72mm Stack Height 60 POS 0.5mm Solder ST SMD T/R
Samtec FT5-30-03.0-L-DV-TH-TR technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.