
This 20-contact 2-row surface mount header features a pitch of 0.8mm and is made from bronze with a gold plating. It has a current rating of 750mA and is suitable for surface mount applications. The header is RoHS compliant but does not meet SVHC compliance requirements. It is available for purchase from Samtec.
Samtec FTE-110-01-G-DH-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTE-110-01-G-DH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.