
This 26-contact shrouded surface mount header features a 0.8mm pitch and gold plated contacts. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a bronze contact material and a gold plating, with a termination type of solder. It is not SVHC compliant.
Samtec FTE-113-03-G-DV-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTE-113-03-G-DV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.