
This 32-position shrouded surface mount header features a black housing and a 0.031inch pitch. It has a contact mating length of 0.075inch and is made of bronze with a gold plating. The header is lead-free and RoHS compliant, and it is packaged in bulk. It is suitable for surface mount applications and has a width of 1.38mm and a height of 3.05mm.
Samtec FTE-116-01-G-DH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Gender | Male |
| Height | 3.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.031inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.047inch |
| Series | FTE |
| Termination | Solder |
| Width | 1.38mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTE-116-01-G-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.