The FTE-116-01-G-DH-K is a 32-contact unshrouded header from Samtec. It features a right-angle body orientation and is designed for surface mount applications. The header has a terminal pitch of 0.8mm and is available in a 2-row configuration. It can operate within a temperature range of -55°C to 125°C and has a maximum current rating of 2.7A per contact. The header is terminated using solder and has a height of 3.05mm.
Samtec FTE-116-01-G-DH-K technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 2.7/ContactA |
| Height | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTE-116-01-G-DH-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.