This 32-contact unshrouded header features a HDR gender and a terminal pitch of 0.8mm, with two rows of contacts. It is designed for surface mount applications and can withstand a maximum current rating of 2.7A per contact. The operating temperature range is -55°C to 125°C, and the body orientation is straight.
Samtec FTE-116-01-G-DV-A-P-TR technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.7/ContactA |
| Height | 3.6mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTE-116-01-G-DV-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.