This Samtec FTE-116-01-G-DV-EC-P-TR is a 32-contact shrouded header with a terminal pitch of 0.8mm and a straight body orientation. It is designed for surface mount applications and can operate between -55°C and 125°C. The header features a solder termination method and can handle a maximum current rating of 2.7A per contact.
Samtec FTE-116-01-G-DV-EC-P-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.7/ContactA |
| Height | 4.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTE-116-01-G-DV-EC-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.