
This 32-contact shrouded surface mount header features a 0.8mm pitch and gold plating on a bronze contact material. It is designed for surface mount applications and is available in tape and reel packaging. The header is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements. It is not radiation hardened.
Samtec FTE-116-01-G-DV-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTE-116-01-G-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.