
Unshrouded header, male gender, with 40 positions and 2 rows. Features a 0.8mm lead pitch and 0.031-inch pitch. Contact material is bronze with gold plating, and insulation is Liquid Crystal Polymer. Rated for 750mA current and operates from -55°C to 125°C. Surface mount termination with solder connection.
Samtec FTE-120-01-G-DH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Liquid Crystal Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.031inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.047inch |
| Series | FTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTE-120-01-G-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
