This 2-row straight-contact connector features a bronze contact material with gold plating, and is designed for high-temperature applications up to 125°C. The connector measures 16mm in length and 3.05mm in depth, with a black housing color. It is available in tape and reel packaging and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.05mm |
| Housing Color | Black |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Not Compliant |