
Unshrouded header with 70 positions and 2 rows, featuring a 0.8mm lead pitch and 0.031-inch pitch. This male connector utilizes bronze contacts with gold plating and a 0.075-inch mating length, rated for 750mA current. Designed for surface mount termination with solder, it operates within a -55°C to 125°C temperature range and has a height of 1.38mm. The black housing is RoHS compliant.
Samtec FTE-135-01-G-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Gender | Male |
| Height | 1.38mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.031inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.047inch |
| Series | FTE |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTE-135-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.