
The FTE-150-01-G-DV-A-P is a 100-contact male connector with a 0.8mm pitch, featuring gold plating for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened, but its gold plating ensures good conductivity and durability.
Samtec FTE-150-01-G-DV-A-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTE-150-01-G-DV-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
