
The FTE-150-01-G-DV-ES-A-P is a 100-contact, 2-row connector with a 0.8mm pitch and gold-plated contacts. It is available in bulk packaging and features a solder termination. This connector is RoHS compliant and not radiation hardened. It is manufactured by Samtec.
Samtec FTE-150-01-G-DV-ES-A-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTE-150-01-G-DV-ES-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
