
This 100-contact, 2-row shrouded header features a 0.8mm pitch and solder termination. It is available in tape and reel packaging. The header is RoHS compliant and has a gold contact plating. It is designed for surface mount applications and is not radiation hardened.
Samtec FTE-150-01-G-DV-ES-A-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTE-150-01-G-DV-ES-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
