
This 100-contact, 2-row surface mount header features a current rating of 750mA and a pitch of 0.8mm. The contacts are plated with gold and made of bronze. The header is designed for surface mount applications and is packaged on tape and reel. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Samtec FTE-150-01-G-DV-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTE-150-01-G-DV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.