This 140-position shrouded surface mount header features a 2-row configuration with a 0.031inch pitch. It is designed for surface mount applications and has a black housing color. The header is made of bronze with a gold plating and is lead-free. It has a contact mating length of 0.075inch and a height of 3.05mm.
Samtec FTE-170-01-G-DH technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Gender | Male |
| Height | 3.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 56mm |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.031inch |
| Row Spacing | 0.047inch |
| Series | FTE |
| Termination | Solder |
| Width | 1.38mm |
| RoHS | Compliant |
No datasheet is available for this part.