
This Samtec FTE-175-01-G-DV is a 150-position, 2-row surface mount header with a black housing and gold-plated contacts. It measures 60mm in length and 1.38mm in height, with a pitch of 0.031inch and a row spacing of 0.047inch. The header is made of bronze with a gold plating and is lead-free and RoHS compliant. It is suitable for surface mount applications and is available in bulk packaging.
Samtec FTE-175-01-G-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Gender | Male |
| Height | 1.38mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 60mm |
| Mount | Surface Mount |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.031inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.047inch |
| Series | FTE |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTE-175-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.