
This Samtec FTE-175-01-G-DV-EC-A-P-TR is a 2-row, 150-contact surface mount header with gold-plated contacts. It has a maximum operating temperature range of -55°C to 125°C and is RoHS compliant. The header is available on tape and reel and features a straight orientation with a 0.8mm pitch. It is not radiation hardened and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTE-175-01-G-DV-EC-A-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 150 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTE-175-01-G-DV-EC-A-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.