
This 2-row male connector features 150 gold-plated contacts with a 0.8mm pitch. It is available in tape and reel packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is suitable for general-purpose applications.
Samtec FTE-175-01-G-DV-ES-A-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 150 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTE-175-01-G-DV-ES-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.