This SMD/SMT connector features 170 male contacts in a 2-row configuration, with a length of 68mm. It has a black housing and is made with lead-free materials. The contacts are plated with gold and are made of bronze. The connector is suitable for surface mount applications and has a pitch of 0.031inch.
Sign in to ask questions about the Samtec FTE-185-01-G-DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTE-185-01-G-DH technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Gender | Male |
| Height | 3.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68mm |
| Mount | Surface Mount |
| Number of Contacts | 170 |
| Number of Positions | 170 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.031inch |
| Row Spacing | 0.047inch |
| Series | FTE |
| Termination | Solder |
| Width | 1.38mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTE-185-01-G-DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.