This 4-position, 2-row surface mount header features a gold plated contact finish and a maximum operating temperature of 125°C. The header is made of bronze with a black polymer insulation material. It is available in a tape and reel packaging and is compliant with RoHS regulations. The header has a square contact shape and a male pin contact type. It is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Samtec FTM-102-02-F-DV-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.