This 4-position 2-row shrouded header features a contact finish of gold on mating contacts, made from bronze with a gold plating. It has a square contact shape and a male pin contact type. The insulation is made from polymer with a black color. The header operates between -55°C and 125°C and is compliant with RoHS regulations. It is available in bulk packaging with a 1mm pitch and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTM-102-02-L-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-102-02-L-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.