
This Samtec FTM-102-03-F-DV header features 4 gold-plated bronze contacts with a 1mm pitch and 2 rows. It is designed for surface mount applications and is available in bulk packaging. The header is not radiation hardened and is not SVHC compliant. It meets RoHS compliance standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTM-102-03-F-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-102-03-F-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
