This 4-contact male shrouded header features a 1mm pitch and 2 rows of contacts. It is designed for surface mount applications and is available in tape and reel packaging. The contacts are plated with gold and are suitable for use in RoHS compliant applications. The header is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
