The FTM-103-02-G-DV-TR is a 6-contact male header with a 1mm pitch and 2 rows. It features gold plating and solder termination. This connector is RoHS compliant and available in tape and reel packaging.
Samtec FTM-103-02-G-DV-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-103-02-G-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.